CBR04C120J5GAC
![Фото 1/3 CBR04C120J5GAC](https://static.chipdip.ru/lib/173/DOC004173840.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/318/DOC004318122.jpg)
![](https://static.chipdip.ru/lib/011/DOC021011013.jpg)
35 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
21 руб.
от 100 шт. —
16.17 руб.
10 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
• Ultra high Q
• High SRF
• High thermal stability
• 1MHz to 50GHz Frequency range
• Base metal electrode (BME) dielectric system
• Available in 0201, 0402, 0603 and 0805 case sizes
• 6.3 to 500V Voltage range
• 0.1 to 100pF Capacitance range
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Capacitance Value | 12pF |
Tolerance | 5% |
Voltage | 50VDC |
Equivalent Series Resistance Type | Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 1 X 0.5 X 0.5 |
Package/Case | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.5 |
Допуск Емкости | ±5% |
Емкость | 12пФ |
Линейка Продукции | серия HiQ-CBR |
Максимальная Рабочая Температура | 125 C |
Стиль Корпуса Конденсатора | 0402(1005 Метрический) |
Capacitance | 12pF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Series | HiQ-CBR |