74AUP1T34GM-Q100X
![74AUP1T34GM-Q100X](https://static.chipdip.ru/lib/540/DOC006540262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31681 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 25 шт. —
90 руб.
от 100 шт. —
71.37 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007561800
Бренд: Nexperia B.V.
Описание
74AUPxxGx-Q100 Automotive Logic Gates
Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire V CC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.
Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire V CC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 nA |
Package / Case: | XSON-6 |
Packaging: | Reel |
Part # Aliases: | 935690766115 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 8.5 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.1 V |
Type: | Translating Buffer |
Техническая документация
Datasheet
pdf, 254 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.