PCR1D471MCL1GS
![PCR1D471MCL1GS](https://static.chipdip.ru/lib/367/DOC031367511.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1391 шт., срок 6-8 недель
1 010 руб.
от 10 шт. —
710 руб.
от 50 шт. —
609 руб.
от 100 шт. —
471.62 руб.
1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Альтернативные предложения2
Описание
PCR Electrolytic Capacitors
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Технические параметры
Brand: | Nichicon |
Capacitance: | 470 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 18 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Life: | 4000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 3.5 A |
Series: | PCR |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 20 VDC |
Construction | Cylindrical |
Equivalent Series Resistance Type | Low |
ESR - (Ohm) | 0.036 |
IL - (uA) | 282@2Min |
IR - (mA) | 3500 |
Lifetime - (h) | 4000 |
Military | No |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Size - (mm) | 8 X 12 |
Voltage | 20VDC |
Техническая документация
Datasheet
pdf, 669 КБ
Документация
pdf, 1086 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.