C1F 3.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26586 шт., срок 6-8 недель
90 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
86 руб.
от 10 шт. —
82 руб.
от 50 шт. —
66.80 руб.
Добавить в корзину 3 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 100 A at 125 VAC, 50 A at 63 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | 0685F3500-01 |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 32 mOhms |
Series: | C1F |
Subcategory: | Fuses |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 63 VDC |
Техническая документация
Datasheet
pdf, 570 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.