AP3981D2S-13

AP3981D2S-13
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 25 шт.216 руб.
от 100 шт.166.02 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007612559
Бренд: DIODES INC.

Описание

AP3981B/C/D2 Power Switchers
Diodes Incorporated AP3981B/C/D2 Power Switchers are integrated with a primary-side regulation controller and an N-channel power MOSFET. These power switchers can achieve accurate Constant Current (CC) and Constant Voltage (CV) without requiring an optocoupler. The AP3981B/C/D2 power switchers operate in peak current Amplitude Modulation (AM) mode and Pulse Frequency Modulation (PFM) mode. This forms a fine-tune frequency curve within the whole power range and allows the power switchers to achieve high average efficiency and improve audible noise. These power switchers are capable of providing comprehensive protection without the need for additional circuitry. The AP3981B/C/D2 power switchers offer V CC over-voltage protection, output over-voltage protection and under-voltage protection, output short circuit protection, cycle-by-cycle current limit, open-loop protection, and internal OTP. Typical applications include routers, Set-Top Box (STB) power supplies, and network adaptors.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Input / Supply Voltage - Max: 28 V
Input / Supply Voltage - Min: 10 V
Isolation: Isolated
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Power Switchers
Subcategory: PMIC-Power Management ICs
Topology: Flyback

Техническая документация

Datasheet
pdf, 360 КБ