14010513101000

14010513101000
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 6-8 недель
580 руб.
от 250 шт.310 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007622323
Бренд: Harting

Описание

har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Color: Black
Connection Method: Spring Cage
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 5 Position
Part # Aliases: 2.54_TSPV-5_T32_BK 254TSPV5T32BK
Pitch: 2.54 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: har-flexicon TSPV
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: har-flexicon
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Чертеж
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.