CBR04C508A5GAC

CBR04C508A5GAC
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.64 руб.
от 50 шт.41 руб.
от 100 шт.32.70 руб.
2 шт. на сумму 194 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007624469
Бренд: Kemet Electronics

Описание

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.

• Ultra high Q
• High SRF
• High thermal stability
• 1MHz to 50GHz Frequency range
• Base metal electrode (BME) dielectric system
• Available in 0201, 0402, 0603 and 0805 case sizes
• 6.3 to 500V Voltage range
• 0.1 to 100pF Capacitance range

Технические параметры

Допуск Емкости ±0.05пФ
Емкость 0.5пФ
Линейка Продукции HiQ-CBR Series
Максимальная Рабочая Температура 125 C
Стиль Корпуса Конденсатора 0402(1005 Метрический)
Brand KEMET
Capacitance 0.5 pF
Case Code - in 0402
Case Code - mm 1005
Class Class 1
Dielectric C0G
Factory Pack Quantity 10000
Height 0.5 mm
Length 1 mm
Manufacturer KEMET
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 0402(1005 metric)
Packaging Cut Tape
Part # Aliases CBR04C508A5GACTU
Product RF Microwave/High Q
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
RoHS Details
Series CBR
Termination Style SMD/SMT
Tolerance 0.05 pF
Unit Weight 0.000023 oz
Voltage Rating DC 50 VDC
Width 0.5 mm

Техническая документация

Datasheet
pdf, 49 КБ