74LVCE1G08SE-7

74LVCE1G08SE-7
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.95 руб.
от 25 шт.80 руб.
от 100 шт.59.17 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007626462
Бренд: DIODES INC.

Описание

74LVCE1Gxx Single Gate Logic Devices
Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: AND
High Level Output Current: -32 mA
Logic Family: LVCE
Logic Function: AND
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Package / Case: SOT-353
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 3.6 ns
Series: 74LVCE1G
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V

Техническая документация

Datasheet 74LVCE1G08W5-7
pdf, 268 КБ