HRG3216P-2702-D-T1

HRG3216P-2702-D-T1
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 6-8 недель
270 руб.
от 10 шт.180 руб.
от 50 шт.131 руб.
от 100 шт.111.58 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007637600
Бренд: Susumu

Описание

HRG Thin Film Chip Resistors Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.

Технические параметры

Brand: Susumu
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: 1000
Manufacturer: Susumu
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: HRG3216P-2702-D-T5
Power Rating: 1 W
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Qualification: AEC-Q200
Resistance: 27 kOhms
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Tolerance: 0.5%
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.