DMNH6012LK3Q-13
![Фото 1/2 DMNH6012LK3Q-13](https://static.chipdip.ru/lib/172/DOC004172316.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/614/DOC010614878.jpg)
370 руб.
от 10 шт. —
280 руб.
от 100 шт. —
200 руб.
от 500 шт. —
158.49 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Технические параметры
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 5 ns |
Id - Continuous Drain Current: | 60 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Pd - Power Dissipation: | 3.8 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 35.2 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 8 mOhms |
Rise Time: | 11.9 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 16.5 ns |
Typical Turn-On Delay Time: | 6.4 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Drain Current (A) | 80 |
Maximum Drain Source Resistance (mOhm) | 12@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 3800 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | Yes |
Product Category | Power MOSFET |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Typical Fall Time (ns) | 5 |
Typical Gate Charge @ 10V (nC) | 35.2 |
Typical Gate Charge @ Vgs (nC) | 16.3@4.5V|35.2@10V |
Typical Input Capacitance @ Vds (pF) | 1926@30V |
Typical Rise Time (ns) | 11.9 |
Typical Turn-Off Delay Time (ns) | 16.5 |
Typical Turn-On Delay Time (ns) | 6.4 |