RL0510S-R47-F

20236 шт., срок 6-8 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.83 руб.
от 25 шт.66 руб.
от 50 шт.44.79 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007653299
Бренд: Susumu

Описание

Chip Resistors Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

Технические параметры

Application: Current Sense
Brand: Susumu
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: 10000
Manufacturer: Susumu
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Power Rating: 166 mW(1/6 W)
Resistance: 470 mOhms
Tolerance: 1%

Техническая документация

Datasheet
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.