PN-1336-ACMB, Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 2.4 In)

PN-1336-ACMB, Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 2.4 In)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
5 680 руб.
1 шт. на сумму 5 680 руб.
Плати частями
от 1 420 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007770257
Артикул: PN-1336-ACMB
Бренд: BUD Industries

Описание

Enclosures\Enclosures, Boxes, & Cases
PN-A NEMA Rated Boxes

Bud Industries PN-A NEMA Rated Boxes meet NEMA 1, 2, 4, 4x, 6, 6P, 12, and 13 specifications to protect against harsh environments. These boxes feature wall-mounting holes and cover-attaching screws outside the sealing area, preventing the ingress of moisture and dust. The cover screws are stainless steel, non-magnetic, and fasten into threaded brass inserts. These boxes are IP68 rated and UL listed. Some have a molded mounting bracket. Bud Industries PN-A NEMA Rated Boxes are ideal for PCB enclosures, junction boxes, and electrical and electronic industry applications.

Технические параметры

Brand: Bud Industries
Color: Gray(Light Gray)
Cover Colour: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 HB
Housing Colour: Gray(Light Gray)
IP Rating: IP68
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
NEMA Rating: 6P
Product Category: Enclosures, Boxes и Cases
Product Type: Enclosures, Boxes, и Cases
Product: Enclosures
Series: PN
Subcategory: Enclosures, Racks and Boxes
Type: PCB Enclosure
Вес, г 218.3

Техническая документация

Datasheet PN-1327-AMB
pdf, 325 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.