103AT-4-80025
![103AT-4-80025](https://static.chipdip.ru/lib/688/DOC028688620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт. со склада г.Москва, срок 6-7 дней
340 руб.
от 2 шт. —
290 руб.
от 10 шт. —
235 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008007807
Бренд: Semitec
Описание
AT & ET Thermistors
Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.
Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.
Технические параметры
B Parameter: | 3435 K |
Brand: | Semitec |
Diameter: | 2.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Manufacturer: | Semitec |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Off-Board |
Packaging: | Bulk |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | AT |
Subcategory: | Thermistors |
Termination Style: | Wire Lead |
Tolerance: | 1% |
Type: | NTC |
Техническая документация
semitec_atthermistor-1202913
pdf, 581 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.