MSOX2002A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz, 8

Фото 1/9 MSOX2002A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz, 8
Изображения служат только для ознакомления,
см. техническую документацию
944 100 руб.
1 шт. на сумму 944 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008425197
Артикул: MSOX2002A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities.

Технические параметры

Bandwidth 70MHz
Digital/Analogue Digital
Display Type Colour
Input Capacitance 8 pF
Input Impedance 1 MΩ
Interface USB
Maximum Time Base 50s/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 5ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 2
Number of Digital Channels 8
Oscilloscope Form Mixed Signal
Oscilloscope Type Bench
Power Source Mains
Safety Category CAT I 300 V, CAT II 300V
Sample Rate Random 2 G samples/s
Screen Size 8.5in
Series InfiniiVision 2000 X
Vertical Resolution 8 bit
Weight 3.9kg
Calibrated UKAS

Техническая документация