MC100EPT22DG, IC TRNSLTR UNIDIRECTIONAL 8SOIC
![Фото 1/2 MC100EPT22DG, IC TRNSLTR UNIDIRECTIONAL 8SOIC](https://static.chipdip.ru/lib/452/DOC023452263.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
2 830 руб.
1 шт.
на сумму 2 830 руб.
Плати частями
от 709 руб. × 4 платежа
от 709 руб. × 4 платежа
Описание
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Logic Family: | ECL |
Logic Type: | Translator |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 0.675 ns |
Series: | MC100EPT22 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | LVCMOS/LVTTL to LVPECL |
Logic Function | Translator |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 700ps |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Type | LVPECL |
Package Type | SOIC |
Pin Count | 8 |
Translation | LVCMOS to LVPECL, LVTTL to LVPECL |