FCB290N80

FCB290N80
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 440 руб.
от 100 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8008457297

Описание

МОП-транзистор Power МОП-транзистор, N-Channel, SUPERFET II, 800 V, 17 A, 290 mO, D2PAK

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 800
Fall Time 2.6 ns
Forward Transconductance - Min 20 S
Height 4.83 mm
Id - Continuous Drain Current 17 A
Length 10.67 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 212 W
Product Category MOSFET
Qg - Gate Charge 58 nC
Rds On - Drain-Source Resistance 290 mOhms
Rise Time 14 ns
RoHS Details
Series FCB290N80
Technology Si
Tradename SuperFET II
Transistor Polarity N-Channel
Typical Turn-Off Delay Time 61 ns
Typical Turn-On Delay Time 22 ns
Unit Weight 0.046296 oz
Vds - Drain-Source Breakdown Voltage 800 V
Vgs - Gate-Source Voltage 20 V, 30 V
Vgs th - Gate-Source Threshold Voltage 2.5 V
Width 9.65 mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 800
Fall Time: 2.6 ns
Forward Transconductance - Min: 20 S
Id - Continuous Drain Current: 17 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 212 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 58 nC
Rds On - Drain-Source Resistance: 290 mOhms
Rise Time: 14 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 22 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 727 КБ
Datasheet FCB290N80
pdf, 729 КБ