FCD2250N80Z
![FCD2250N80Z](https://static.chipdip.ru/lib/532/DOC016532279.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
350 руб.
от 100 шт. —
262 руб.
от 500 шт. —
206.64 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Trans MOSFET N-CH 800V 2.6A 3-Pin DPAK T/R - Tape and Reel (Alt: FCD2250N80Z)
Технические параметры
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 8.7 ns |
Forward Transconductance - Min: | 2.28 S |
Id - Continuous Drain Current: | 2.6 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 39 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 14 nC |
Rds On - Drain-Source Resistance: | 2.25 Ohms |
Rise Time: | 6.7 ns |
Series: | FCD2250N80Z |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperFET II |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 26 ns |
Typical Turn-On Delay Time: | 11 ns |
Vds - Drain-Source Breakdown Voltage: | 800 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 4.5 V |
Current - Continuous Drain (Id) @ 25В°C | 2.6A(Tc) |
Drain to Source Voltage (Vdss) | 800V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 585pF @ 100V |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-252-3, DPak(2 Leads+Tab), SC-63 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 39W(Tc) |
Rds On (Max) @ Id, Vgs | 2.25Ohm @ 1.3A, 10V |
Series | SuperFETВ® II |
Supplier Device Package | D-Pak |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4.5V @ 260ВµA |
Техническая документация
Datasheet
pdf, 800 КБ
Datasheet FCD2250N80Z
pdf, 802 КБ