FDMQ8205

FDMQ8205
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 290 руб.
от 100 шт.941 руб.
от 500 шт.778.22 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8008458970

Описание

GreenBridge Quad-MOSFET Solutions
onsemi GreenBridge™ Quad-MOSFET Solutions offer higher efficiency and better thermal performance. These onsemi MOSFETs offer lower conduction losses and improve power conversion efficiency. The GreenBridge devices are housed in a smaller form factor for high-power Power over Ethernet (PoE) applications.

Технические параметры

Brand: onsemi/Fairchild
Current Limit: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.7 A
Package / Case: MLP-16
Pd - Power Dissipation: 2.5 W
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Power Distribution
Series: FDMQ8205
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 0 V

Техническая документация

Datasheet
pdf, 423 КБ