FDD2572

FDD2572
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.470 руб.
от 100 шт.352 руб.
от 500 шт.278.17 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008459365

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 14 ns
Id - Continuous Drain Current: 29 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DPAK-3(TO-252-3)
Part # Aliases: FDD2572_NL
Pd - Power Dissipation: 135 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 34 nC
Rds On - Drain-Source Resistance: 54 mOhms
REACH - SVHC: Details
Rise Time: 14 ns
Series: FDD2572
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 11 ns
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 482 КБ