FCH023N65S3L4

FCH023N65S3L4
Изображения служат только для ознакомления,
см. техническую документацию
6 230 руб.
от 30 шт.4 540 руб.
от 120 шт.3 960 руб.
1 шт. на сумму 6 230 руб.
Плати частями
от 1 559 руб. × 4 платежа
Номенклатурный номер: 8008459639

Описание

SuperFET® III MOSFETs
onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Id - Continuous Drain Current: 75 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-4
Packaging: Tube
Pd - Power Dissipation: 595 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 222 nC
Rds On - Drain-Source Resistance: 23 mOhms
Series: FCH023N65S3L4
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET III
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 523 КБ