FQD2N90TM

FQD2N90TM
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.310 руб.
от 100 шт.226 руб.
от 500 шт.179.07 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008461657

Описание

Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 30 ns
Forward Transconductance - Min: 1.7 S
Id - Continuous Drain Current: 1.7 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DPAK-3(TO-252-3)
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 15 nC
Rds On - Drain-Source Resistance: 7.2 Ohms
Rise Time: 35 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 15 ns
Vds - Drain-Source Breakdown Voltage: 900 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 1876 КБ