0039295123
![Фото 1/2 0039295123](https://static.chipdip.ru/lib/167/DOC004167647.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/125/DOC005125073.jpg)
460 руб.
от 2 шт. —
410 руб.
от 10 шт. —
348 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 12POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gol
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 13 A |
Factory Pack Quantity | 150 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Mounting Flange |
Number of Positions | 12 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0039295123 5569-12AG1 |
Pitch | 4.2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4.2 mm |
Series | 5569 |
Termination Style | Through Hole |
Tradename | Mini-Fit Jr. |
Type | Power |
Unit Weight | 0.154338 oz |
Voltage Rating | 600 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12 |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 5.5 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |