ESD9X12ST5G, TVS DIODE 12VWM 23.7VC SOD923
![Фото 1/2 ESD9X12ST5G, TVS DIODE 12VWM 23.7VC SOD923](https://static.chipdip.ru/lib/008/DOC021008622.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/366/DOC034366147.jpg)
13 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
11 руб.
от 500 шт. —
8.80 руб.
от 1000 шт. —
7.86 руб.
20 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The ESD9X12ST5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. It is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.
• Low clamping voltage
• Low leakage
• <1ns Response time
• ESD rating of Class-3 (>16kV) per human body model
• IEC61000-4-2 Level-4 ESD protection
• -55 to 150°C Operating junction temperature range
Технические параметры
Capacitance Value | 30(TYP) |
Clamping Voltage | 23.7 |
Clamping Voltage (Max) | 23.7V |
Configuration | Single |
Direction Type | Uni-Directional |
Leakage Current | 1 |
Leakage Current (Max) | 0.001 uA |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOD-923 |
Package Type | SOD-923 |
Packaging | Tape and Reel |
Peak Pulse Current | 5.9 A |
Pin Count | 2 |
Polarity | Uni-Directional |
Power Dissipation | 0.15(W) |
Product Depth (mm) | 0.6(mm) |
Product Height (mm) | 0.37(mm) |
Product Length (mm) | 0.8(mm) |
Rad Hardened | No |
Reverse Breakdown Voltage | 13.5 V |
Reverse Stand-off Voltage | 12 V |
Suppressor Type | TVS |
Test Current (It) | 1 mA |
Working Voltage | 12 |
Working Voltage (Max) | 12V |
Количество Выводов | 2вывод(-ов) |
Максимальное Фиксированное Напряжение | 23.7В |
Рабочее Напряжение | 12В |
Рассеиваемая Мощность | 150мВт |
Стандарты Автомобильной Промышленности | AEC-Q101 |
Стиль Корпуса Диода | SOD-923 |
Diode Configuration | Single |
ESD Protection | Yes |
Maximum Clamping Voltage | 23.7V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 5.9A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 1V |
Minimum Breakdown Voltage | 13.5V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Peak Pulse Power Dissipation | 140W |
Test Current | 1mA |
Width | 0.65mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 112 КБ
Datasheet
pdf, 1680 КБ
Datasheet SZESD9X5.0ST5G
pdf, 147 КБ
Документация
pdf, 190 КБ