2N4922G, TRANS NPN 60V 1A TO126
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
88 руб.
от 100 шт. —
71 руб.
от 500 шт. —
63.22 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The Power 3 A, 80 V Bipolar NPN Transistor is designed for driver circuits, switching and amplifier applications.
Технические параметры
Maximum Collector Base Voltage | 60 V dc |
Maximum Collector Emitter Voltage | 60 V dc |
Maximum DC Collector Current | 3 A |
Maximum Emitter Base Voltage | 5 V dc |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 30 W |
Minimum DC Current Gain | 30 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-225 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Category | Bipolar Power |
Collector Current (DC) | 1(A) |
Collector Current (DC) (Max) | 1 A |
Collector-Base Voltage | 60(V) |
Collector-Emitter Voltage | 60(V) |
Configuration | Single |
DC Current Gain | 40 |
DC Current Gain (Min) | 40 |
Emitter-Base Voltage | 5(V) |
Frequency | 3(MHz) |
Frequency (Max) | 3 MHz |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Packaging | Box |
Power Dissipation | 30(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Collector Current (Ic) | 1A |
Collector Cut-Off Current (Icbo) | 500uA |
Collector-Emitter Breakdown Voltage (Vceo) | 60V |
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 600mV@1A, 100mA |
DC Current Gain (hFE@Ic,Vce) | 30@500mA, 1V |
Operating Temperature | -65℃~+150℃@(Tj) |
Power Dissipation (Pd) | 30W |
Transition Frequency (fT) | 3MHz |
Техническая документация
Datasheet 2N4923G
pdf, 192 КБ
Документация
pdf, 246 КБ