34951T, Test Accessories - Other Terminal block for 34951A and L4451A 4-Ch isolated D/A converter

Фото 1/2 34951T, Test Accessories - Other Terminal block for 34951A and L4451A 4-Ch isolated D/A converter
Изображения служат только для ознакомления,
см. техническую документацию
62 480 руб.
1 шт. на сумму 62 480 руб.
Плати частями
от 15 620 руб. × 4 платежа
Номенклатурный номер: 8008599350
Артикул: 34951T

Описание

Test & Measurement\Test Equipment Accessories\Test Accessories - Other
The Keysight 34951T is a terminal block for the 34951A and L4451A 4-Ch isolated D/A converter. This terminal block is used for discrete wiring.

Технические параметры

Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Product Category: Test Accessories-Other
Product Type: Test Accessories-Other
Product: Accessories
Series: 34980A
Accessory Type Terminal Block
For Use With 34951A and L4451A D/A Converter

Техническая документация