114992711, Solar Panels & Solar Cells High-efficiency Waterproof PV-12W Solar Panel, w/ Brackets for Easy Installation

114992711, Solar Panels & Solar Cells High-efficiency Waterproof PV-12W Solar Panel, w/ Brackets for Easy Installation
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 4-7 недель
16 640 руб.
Добавить в корзину 1 шт. на сумму 16 640 руб.
Плати частями
от 4 160 руб. × 4 платежа
Номенклатурный номер: 8008609867
Артикул: 114992711
Бренд: Seeed Studio

Описание

Power\Solar Panels & Solar Cells
Waterproof PV-12W Solar Panel

Seeed Studio Waterproof PV-12W Solar Panel is a convenient, cost-effective, and clean solution for supplying power to applications such as environmental monitoring in agriculture, forestry, garden, or security cameras. The 12W Solar Panel is compatible with other environmental sensing Seeed IIoT products, specifically the SenseCAP sensor hub and its sensors.

Технические параметры

Brand: Seeed Studio
Isc - Short Circuit Current: 1 A
Manufacturer: Seeed Studio
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Output Power: 12 W
Product Category: Solar Panels & Solar Cells
Product Type: Solar Panels & Solar Cells
Product: Solar Module
Subcategory: Power
Termination Style: Wire Leads
Thickness: 25 mm
Type: Solar Panel
Voc - Open Circuit Voltage: 14 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.