C4AQNLW5100M36J

Фото 1/2 C4AQNLW5100M36J
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 090 руб.
от 60 шт.891 руб.
от 120 шт.734.93 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8008623948
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance: 10 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 60
Lead Diameter: 1.2 mm
Lead Spacing: 37.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 4 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ-M
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Automotive Grade Power Film Capacitor
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 971 КБ