RR122-1B92-512
![Фото 1/2 RR122-1B92-512](https://static.chipdip.ru/lib/373/DOC031373355.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/475/DOC047475821.jpg)
28075 шт., срок 6-8 недель
370 руб.
от 10 шт. —
260 руб.
от 25 шт. —
201 руб.
от 100 шт. —
172.50 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
RedRock® RR122 TMR Digital Magnetic Sensors
Coto Technology RedRock ® RR122 TMR Magnetic Sensors are digital magnetic sensors ideal for use in medical, industrial, automotive, and consumer applications. RR122-1B12-51x Sensors offer the industry's lowest average current drain (50nA) for an active magnetic sensor. Coto Technology RedRock RR122 TMR Magnetic Sensors provide omnipolar push-pull response and a wide supply voltage range from 1.7V up to 5.5V.
Coto Technology RedRock ® RR122 TMR Magnetic Sensors are digital magnetic sensors ideal for use in medical, industrial, automotive, and consumer applications. RR122-1B12-51x Sensors offer the industry's lowest average current drain (50nA) for an active magnetic sensor. Coto Technology RedRock RR122 TMR Magnetic Sensors provide omnipolar push-pull response and a wide supply voltage range from 1.7V up to 5.5V.
Технические параметры
Brand: | Coto Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Coto Technology |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 20 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 23 G to 38 G |
Operating Supply Current: | 36 uA |
Operating Supply Voltage: | 3 V |
Output Type: | Active Low, Push-Pull |
Package / Case: | LGA-4 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Magnetic Encoders |
Release Point Min/Max (Brp): | 14 G to 27 G |
Sensitivity: | 30 G |
Series: | RR122 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Tradename: | RedRock |
Type: | Magnetic Sensor |
Case | LGA4 |
Kind of sensor | omnipolar |
Manufacturer | COTO TECHNOLOGY |
Mounting | PCB |
Operating temperature | -40…85°C |
Operation mode | magneto-resistive |
Switching frequency | 10kHz |
Type of sensor | magnetic field |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.