HFBR-5961ALZ

HFBR-5961ALZ
Изображения служат только для ознакомления,
см. техническую документацию
18 720 руб.
от 10 шт.14 010 руб.
1 шт. на сумму 18 720 руб.
Плати частями
от 4 680 руб. × 4 платежа
Номенклатурный номер: 8008639806
Бренд: Broadcom Limited

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: LC
Data Rate: 125 MBd, 155 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 3 ns, 2.2 ns
Fiber Type: Multimode
Form Factor, or Case Style: SFF
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V
Package / Case: DIP-10 with Connector
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Subcategory: Fiber Optic
Wavelength: 1300 nm

Техническая документация

Datasheet HFBR-5961ALZ
pdf, 397 КБ