BP202-NFW28H
![BP202-NFW28H](https://static.chipdip.ru/lib/438/DOC030438947.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
258 шт., срок 6-8 недель
4 300 руб.
от 10 шт. —
3 050 руб.
от 100 шт. —
2 230 руб.
1 шт.
на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
от 1 075 руб. × 4 платежа
Альтернативные предложения1
Описание
T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps
VCC T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps deliver improved illumination, durability, and long life. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green). The lamps are drop-in replacements for the less-efficient filament lamps, typically used within pushbutton switches and indicators.
VCC T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps deliver improved illumination, durability, and long life. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green). The lamps are drop-in replacements for the less-efficient filament lamps, typically used within pushbutton switches and indicators.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
If - Forward Current: | 15 mA |
Illumination Color: | White |
Lamp Base Type: | Bi-Pin |
Luminous Intensity: | 280 mcd |
Manufacturer: | VCC |
Packaging: | Bulk |
Product Category: | LED Replacement Lamps-Based LEDs |
Product Type: | LED Replacement Lamps |
Product: | Single Chip Based LEDs |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 28 V |
Техническая документация
Datasheet
pdf, 438 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.