MP9100-3.30-1%

MP9100-3.30-1%
Изображения служат только для ознакомления,
см. техническую документацию
882 шт., срок 6-8 недель
4 440 руб.
от 10 шт.3 600 руб.
от 25 шт.3 190 руб.
от 50 шт.2 746.88 руб.
1 шт. на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008646071

Описание

MP900 & MP9000 Kool-Pak® Power Film Resistors
Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25ºC, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Brand: Caddock
Factory Pack Quantity: Factory Pack Quantity: 25
Lead Diameter: 1.52 mm
Lead Spacing: 10.16 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.