MMK5472J100J01L16.5TR18

MMK5472J100J01L16.5TR18
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.86 руб.
от 50 шт.63 руб.
от 100 шт.51.65 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008650158
Бренд: Kemet Electronics

Описание

Film Capacitors KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Технические параметры

Brand: KEMET
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polyester
Factory Pack Quantity: 2500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Life: 200000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 63 VAC
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 474 КБ