QS63XXW24
см. техническую документацию
от 594 руб. × 4 платежа
Описание
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
• Front panel snap-in mounting requires no additional hardware
• Coloured diffused flat lenses
• Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
• Bicolour LED option
• UL496 recognised component
• Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
• All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
• Resistor-less versions (02)
• Flashing LEDs are available as a special option
Технические параметры
Диаметр Монтажного Отверстия | 6мм |
Линейка Продукции | QS |
Прямой Ток | 20мА |
Рабочее Напряжение | 24В DC |
Рейтинг IP / NEMA | Без Рейтинга |
Сила Света | 1.2кд |
Цвет Светодиода | Белый |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.