CNX_482_1_RTP_12

CNX_482_1_RTP_12
Изображения служат только для ознакомления,
см. техническую документацию
397 шт., срок 6-8 недель
5 060 руб.
от 10 шт.3 590 руб.
от 100 шт.2 630 руб.
1 шт. на сумму 5 060 руб.
Плати частями
от 1 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008675862

Описание

CNX480 & CNX482 LED Panel Mount Indicators

VCC CNX480 and CNX482 LED Panel Mount Indicators offer a robust anodized aluminum body delivering NEMA 4 protection from the elements. These LED indicators were designed for harsh and outdoor environments and feature a wide viewing angle, direct sunlight visibility, and a low profile for anti-vandalism. VCC CNX480 and CNX482 Series Ruggedized LED Panel Mount Indicators are also resistant to shock and vibration and offer ESD protection. They are ideal for such applications as instrument panels, transportation dashboards, safety applications, aircraft and military, industrial machinery, and vending and gaming machines.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
Lens Color/Style: Red, Transparent
Lens Color: Red
Lens Shape: Round Convex
Lens Transparency: Transparent
Luminous Intensity: 245 mcd to 345 mcd
Manufacturer: VCC
Mounting Hole Size: 10.1 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Part # Aliases: CNX 482 1 RTP 12
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 1.8 V

Техническая документация

Datasheet
pdf, 610 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.