2154
![2154](https://static.chipdip.ru/lib/809/DOC018809229.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
104 шт., срок 6-8 недель
820 руб.
от 25 шт. —
650 руб.
от 100 шт. —
478 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Male/Female Threaded Standoffs
Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes and various metal options. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4 to 40, 6 to 32, and 8 to 32 thread sizes.
Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes and various metal options. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4 to 40, 6 to 32, and 8 to 32 thread sizes.
Технические параметры
Brand: | Keystone Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Female |
Manufacturer: | Keystone Electronics |
Material: | Stainless Steel |
Outside Diameter: | 0.25 in |
Packaging: | Bulk |
Product Category: | Standoffs и Spacers |
Product Type: | Standoffs, Spacers и Supports |
Product: | Standoffs |
Series: | 2100 |
Shape: | Hex |
Subcategory: | Hardware |
Thread Size: | 8-32 |
Type: | Hex |
Техническая документация
Datasheet
pdf, 216 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.