L63DY2L

L63DY2L
Изображения служат только для ознакомления,
см. техническую документацию
3227 шт., срок 6-8 недель
710 руб.
550 руб.
от 10 шт.340 руб.
от 100 шт.241 руб.
от 500 шт.223.93 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008682325

Описание

L63 LED Robust Panel-Mount Indicators VCC L63 LED Robust Panel-Mount Indicators are ideal for demanding applications where a robust design is necessary. These applications include industrial control panels, transportation dashboards, and aircraft instrumentation. The L63 series delivers 100.000 hours of life for longer reliability. Other features include low power consumption, front-panel mounting, diffused T-1 (3mm) LED, and a 25° to 50° viewing angle. VCC L63 LED Robust Panel-Mount Indicators come in red, green, or yellow and are supplied with lock washers and hex nuts.

Технические параметры

Brand: VCC
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Yellow
LED Size: 3 mm
Lens Color/Style: Tinted, Diffused
Lens Color: Tinted
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 30 mcd
Manufacturer: VCC
Mounting Hole Size: 6.2 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V
Viewing Angle: 50 deg
Wavelength/Color Temperature: 595 nm
Вес, г 3

Техническая документация

Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.