C0805C829C1HACAUTO

C0805C829C1HACAUTO
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.14 руб.
от 100 шт.10.67 руб.
10 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008686024
Бренд: Kemet Electronics

Описание

Automotive-Grade MLCCs KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.

Технические параметры

Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs

Техническая документация

Datasheet
pdf, 739 КБ