AUV3-SS62-0RU0K
см. техническую документацию
от 740 руб. × 4 платежа
Описание
AUV3-SS62-0RU0K 3W 3535 surface-mount UV LED is energy-efficient LED that can be driven with high currents and can dissipate heat efficiently, resulting in higher reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. It is packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. Applications include industrial curing, photocatalyst purification, medical applications and horticulture.
• High-reliability package with quartz lens
• High-radiant flux output using InGaN dice technology
• Compatible with the reflow soldering process
• 60° viewing angle
• 385nm typical peak wavelength, 1020mW typical radiant flux
• InGaN dice technology
• 4V maximum forward voltage
• Operating temperature range from -40 to +100°C
Технические параметры
Длина волны | 385нм |
Мощность излучения | 1.02Вт |
Прямое Напряжение | 3.45В |
Прямой Ток | 700мА |
Стиль корпуса УФ светодиода | Top View SMD, 3.5mm x 3.5mm |
Технология / Материал | InGaN |
Тип УФ светодиода | UV-A |
Угол полуинтенсивности | 30 |