AFBR-S50MV68B
см. техническую документацию
от 4 310 руб. × 4 платежа
Описание
AFBR-S50MV68B sensor has been developed with a special focus on industrial sensing applications for medium distances of typical up to 10m. The module has an integrated 680 nm laser light source and due to a 1°x 1° emission cone, it can typically use between 1 and 2 Pixels, depending on distance and remission of the measured object.
• Integrated 680 nm laser light source
• Field-of-View (FoV) of 12.4° x 6.2° with 32 pixels
• Transmitter beam of 1° x 1° to illuminate between 1 and 2 pixels
• Reference Pixel for system health monitoring
• Measurement rates of up to 3 kHz
• Typical distance range up to 10m, unambiguous range up to 100m with dual frequency mode
• Operation of up to 100k Lux ambient light
• Works well on all surface conditions
• Single voltage supply 5V, typical 33mA
• Laser Class 1 eye safe ready
Технические параметры
Тип Аксессуара | Time-of-Flight Sensor Module |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +50 °C |
Maximum Output Current | 33mA |
Maximum Output Voltage | 2.8 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -20 °C |
Mounting Type | Through Hole |
Package Type | Module |
Pin Count | 15 |
Sensing Distance | 10m |
Sensor Type | Time-of-Flight |
Series | AFBR-S50 ToF Sensor |
Switching Mode | Analogue, Digital |
Width | 7.6mm |