LGM2W561MELC35

LGM2W561MELC35
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6-8 недель
4 450 руб.
от 10 шт.3 870 руб.
от 50 шт.2 910 руб.
1 шт. на сумму 4 450 руб.
Плати частями
от 1 114 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008700922
Бренд: Nichicon Corp.

Описание

LGM Snap-in Aluminum Electrolytic Capacitors

Nichicon LGM Snap-in Aluminum Electrolytic Capacitors (AECs) feature a case size that is one rank smaller than the LGL capacitor series. These ultra-small AECs offer lengths ranging from 25mm to 45mm and a diameter range from 22mm to 35mm. The series provides a rated capacitance range of 180µF to 820µF and ±20% capacitance tolerance at 120Hz, 20°C. The 450V capacitors have an operating temperature range of -25°C to +105°C. Nichicon LGM Snap-in AECs are ideal for equipment downsizing.

Технические параметры

Brand: Nichicon
Capacitance: 560 uF
Diameter: 35 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 1.5 mA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.2 A
Series: LGM
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Ultra Smaller Sized
Voltage Rating DC: 450 VDC
Brand Nichicon
Diameter 35 mm
Dissipation Factor DF 0.2
Factory Pack Quantity 200
Lead Spacing 10 mm
Leakage Current 1.5 mA
Length 35 mm
Life 2000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -25 C
Number of Pins 2
Packaging Bulk
Product Aluminum Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
Ripple Current 1.2 A
RoHS Details
Termination Style Snap In
Test Frequency 120 Hz
Type Ultra Smaller Sized

Техническая документация

Datasheet
pdf, 231 КБ
Документация
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.