C878AF24400TF1J

C878AF24400TF1J
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 530 руб.
от 50 шт.1 250 руб.
от 115 шт.1 080.32 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8008705363
Бренд: Kemet Electronics

Описание

AC Motor Run Film Capacitors KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.

Технические параметры

Brand: KEMET
Capacitance - nF: 4000 nF
Capacitance: 4 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 115
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Motor Start Capacitors & Motor Run Capacitors
Product Type: Motor Capacitors
Product: Motor Run Capacitors
Subcategory: Capacitors
Termination Style: Quick Connect
Tolerance: 5%
Type: Round Metal Can, Resin-Filled
Voltage Rating AC: 470 VAC

Техническая документация

Datasheet
pdf, 509 КБ