AFBR-2555ARZ

AFBR-2555ARZ
Изображения служат только для ознакомления,
см. техническую документацию
7 900 руб.
от 10 шт.5 440 руб.
от 100 шт.4 420 руб.
от 500 шт.4 052.92 руб.
1 шт. на сумму 7 900 руб.
Плати частями
от 1 975 руб. × 4 платежа
Номенклатурный номер: 8008705903
Бренд: Broadcom Limited

Описание

AFBR Metal Fiber Optic Transmitter/Receiver
Broadcom AFBR-1555ARZ and AFBR-2555ARZ Reinforced Metal Fiber Optic Transmitter and Receiver for SERCOS Applications are standard digital interfaces for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491).

Технические параметры

Application: SERCOS
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 16 MBd
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 5 ns
Fiber Type: Hard Clad Silica
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: DIP-4
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 520 КБ