C4AQOBU4800P12J

C4AQOBU4800P12J
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 060 руб.
от 64 шт.871 руб.
от 128 шт.718.52 руб.
1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8008713591
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance - nF: 8000 nF
Capacitance: 8 uF
Dielectric: Polypropylene(PP)
ESR: 7.3 mOhms
Factory Pack Quantity: Factory Pack Quantity: 64
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 100000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ-P
Subcategory: Capacitors
Termination Style: Wire
Tolerance: 5%
Type: Automotive Grade Power Film Capacitor
Voltage Rating DC: 900 VDC

Техническая документация

Datasheet
pdf, 946 КБ