KBL610G

6 шт. со склада г.Москва, срок 6-7 дней
430 руб.
от 2 шт.380 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008726285

Описание

Электроэлемент
Bridge Rectifiers 1000V 6A Bridge Rect ifier

Технические параметры

Brand GeneSiC Semiconductor
Factory Pack Quantity 500
If - Forward Current 6 A
Ir - Reverse Current 5 uA
Manufacturer GeneSiC Semiconductor
Max Surge Current 180 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Package / Case KBL
Packaging Bulk
Peak Reverse Voltage 1000 V
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Series KBL6
Termination Style Through Hole
Unit Weight 0.211644 oz
Vf - Forward Voltage 1.1 V
Vr - Reverse Voltage 700 V
Brand: GeneSiC Semiconductor
Factory Pack Quantity: 500
If - Forward Current: 6 A
Ir - Reverse Current: 6 A
Manufacturer: GeneSiC Semiconductor
Max Surge Current: 180 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: Through Hole
Package/Case: KBL
Packaging: Bulk
Peak Reverse Voltage: 1 kV
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Product: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 700 V
Вес, г 10.42

Техническая документация

Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.