DSOX3034T InfiniiVision 3000T X Series Digital Bench Oscilloscope, 4 Analogue Channels, 350MHz

Фото 1/5 DSOX3034T InfiniiVision 3000T X Series Digital Bench Oscilloscope, 4 Analogue Channels, 350MHz
Изображения служат только для ознакомления,
см. техническую документацию
3 752 600 руб.
1 шт. на сумму 3 752 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008758405
Артикул: DSOX3034T

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering.

Технические параметры

Bandwidth 350MHz
Digital/Analogue Digital
Display Type TFT LCD
Input Capacitance 8 pF
Input Impedance 1 M?±1%
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Maximum Time Base 50s/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 2ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Number of Digital Channels 16
Oscilloscope Form Digital Storage
Oscilloscope Type Bench
Power Source Mains
Rise Time 1ns
Safety Category CAT I
Sample Rate Random 2 G samples/s, 4 G samples/s
Screen Size 8.5in
Series InfiniiVision 3000T X
Vertical Resolution 8 bit
Weight 3.9kg
Bandwidth: 350 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Analog Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Height - in: 8 in
Height - mm: 204 mm
Length - in: 15 in
Length - mm: 381 mm
Manufacturer: Keysight
Number of Channels: 4 Channel
Part # Aliases: DSOX3034T/903
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 5 GS/s
Series: 3000T X
Subcategory: Test Equipment
Tradename: InfiniiVision
Width - in: 5.6 in
Width - mm: 142 mm
Calibrated RSCAL

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet
pdf, 3797 КБ
Datasheet
pdf, 262 КБ
Datasheet
pdf, 7447 КБ
Datasheet
pdf, 282 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ