EA TFT009-81AINN, TFT Displays & Accessories 0.96in TFT display 80x160x3 w/SPI interface

Фото 1/2 EA TFT009-81AINN, TFT Displays & Accessories 0.96in TFT display 80x160x3 w/SPI interface
Изображения служат только для ознакомления,
см. техническую документацию
228 шт., срок 4-7 недель
3 930 руб.
от 10 шт.2 820 руб.
от 25 шт.2 450 руб.
от 100 шт.2 059.29 руб.
1 шт. на сумму 3 930 руб.
Плати частями
от 984 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008764984
Артикул: EA TFT009-81AINN
Бренд: Display Visions

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
TFT009-81AINN LCD Color Display

DISPLAY VISIONS TFT009-81AINN LCD Color Display is a high-resolution graphic display that is available in color and black and white. The IPS technology provides a full viewing angle with All-Angle Color Stability Management (AACS) and the color remains the same by varying viewing angles. The TFT009-81AINN display offers 500cd/m² brightness that provides great readability in direct sunlight and under dazzling operating lights. This display features a 0.96-inch IPS display with 160X80 pixels, ST7735S controller, and 27.95mm x 13.5mm outline dimensions. The TFT009-81AINN display offers a 3-wire and 4-wire SPI interface and is perfect for pin-saving applications.

Технические параметры

Backlighting: LED
Brand: Display Visions
Brightness: 500 cd/m2
Diagonal: 0.96 in
Display Mode: Transmissive
Display Resolution - Pixels: 160x80
Factory Pack Quantity: Factory Pack Quantity: 1
Features: With Anti-Glare
Interface Type: I2C, SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 27.95 mm x 13.5 mm x 1.54 mm
Mounting Style: Panel Mount
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: IPS TFT LED Displays
Series: TFT
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 10.8 mm x 21.696 mm
Diagonal Display Size 0.96in
Interface Type SPI
Resolution 80x160pixels
Touch Screen Yes

Техническая документация

Datasheet
pdf, 1373 КБ
Datasheet
pdf, 1347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.