C12GB-B100, Провод, многопров, Cu, MACHFLEX 350YY, 12G0,75мм2, серый, ПВХ, 100м
![Фото 1/3 C12GB-B100, Провод, многопров, Cu, MACHFLEX 350YY, 12G0,75мм2, серый, ПВХ, 100м](https://static.chipdip.ru/lib/598/DOC038598320.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/910/DOC032910086.jpg)
![](https://static.chipdip.ru/lib/297/DOC005297238.jpg)
675 м., срок 6 недель
1 220 руб.
Кратность заказа 5 м.
от 10 м. —
1 070 руб.
5 м.
на сумму 6 100 руб.
Плати частями
от 1 525 руб. × 4 платежа
от 1 525 руб. × 4 платежа
Описание
Wires and Cables\Cables\Multicore Cables\Multicore Cables - Unshielded
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Технические параметры
Cable external diameter | 10.1mm |
Cable structure | 12G0.75mm2 |
Core marking | colours without colour repetition+ground wire |
Core section | 0.75mm2 |
Core structure | stranded |
CPR standard | no classification |
Earth core | yellow-green |
Flexibility class | 5 |
Insulation colour | grey |
Kind of core | Cu |
Kind of material | no flame propagation |
Kind of package | reel |
Kind of wire | MACHFLEX 375YY |
Manufacturer | BELDEN |
Number of cores | 12 |
Operating temperature | -5…70°C |
Package contents | 100m |
Rated voltage | 300V/500V |
Resistance to | most of chemical compounds, most of oils, UV rays |
Shield structure | unshielded |
Type of wire | control cable |
Wire insulation material | PVC |
Cable Shape | Multicore |
Conductor Material | Copper |
Control Cable Type | YY |
Cross Sectional Area | 0.75 mm² |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 10x10.1(Occasional), 4x10.1(Fixed) |
Minimum Operating Temperature | -30°C |
Oil Resistant | Yes |
Outer Diameter | 10.1mm |
Screened/Unscreened | Unscreened |
Series | MachFlex |
Sheath Colour | Grey |
Sheath Material | PVC |
Voltage Rating | 300 V, 500 V |
Вес, г | 199.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.