C4AUJBU5130M1GJ
![Фото 1/2 C4AUJBU5130M1GJ](https://static.chipdip.ru/lib/387/DOC047387772.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/533/DOC010533851.jpg)
от 310 руб. × 4 платежа
Описание
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
• Miniaturized size
• THB 85°C/85% R.H. VR 1000 hours
• Self-healing, low loss and low ESL
• High ripple current and high dV/dt
• High capacitance density
• High contact reliability
• Suitable for high frequency applications
Технические параметры
Влажность | GRADE III(Test Condition B) |
Допуск Емкости | ±5% |
Емкость | 13мкФ |
Значение dv/dt | 65В/мкс |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | Радиальная коробка-2 выводов |
Линейка Продукции | C4AU Series |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -55°C |
Монтаж Конденсатора | Сквозное Отверстие |
Напряжение (DC) | 700В |
Пиковое Значение Тока | 845А |
Тип диэлектрика | Metallized PP |
Типовое применение | DC Link |
Ток СКЗ (Irms) | 14.6А |
Шаг Выводов | 27.5мм |
Эффективное Последовательное Сопротивление | 0.0054Ом |
Capacitance | 13µF |
Capacitor application | filtering |
Conform to the norm | AEC Q200 |
ESR value | 5.4mΩ |
Kind of capacitor | DC-Link |
Manufacturer | KEMET |
Manufacturer series | C4AU |
Max. operating current | 14.6A |
Max. operating voltage | 700V DC |
Mounting | THT |
Operating temperature | -55…105°C |
Pulse resistance | 65V/μs |
Terminal pitch | 27.5mm |
Tolerance | ±5% |
Type of capacitor | polypropylene |