L50J150E
1 шт. со склада г.Москва, срок 6-7 дней
3 330 руб.
1 шт.
на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
от 834 руб. × 4 платежа
Описание
Электроэлемент
RESISTOR, POWER, 150 OHM, 50W, 5%, Resistance:150ohm, Power Rating:50W, Voltage Rating:1.625kV, Resistance Tolerance: 5%, Product Range:L50 Series, Resistor Element Type:Wirewound, Temperature Coefficient: 260ppm/ C, Packaging:Each, RoHS Compliant: Yes
Технические параметры
Case Size | Not Required |
Case Style | VITREOUS ENAMEL |
Construction | Tubular |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Military Standard | Not Required |
Mounting Style | Bolt-On |
Number of Terminals | 2 |
Power Rating(s) | 50(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 14.3(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 101.6(mm) |
Resistance | 150(ohm) |
Temperature Coefficient | ±260(ppm/°C) |
Temperature Range @ Derated Power | 25 TO 350 |
Termination Style | Radial Lug |
Tolerance (+ or -) | 5% |
Type | Wirewound |
Вес, г | 96.71 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.