08052U4R7CAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10050 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
71 руб.
от 50 шт. —
48 руб.
от 100 шт. —
38.82 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Технические параметры
Capacitance | 4.7pF |
Dielectric | C0G |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0805(2012M) |
Series | U |
Terminal Type | Surface Mount |
Tolerance | ±0.25pF |
Voltage | 200V dc |
Brand: | KYOCERA AVX |
Capacitance: | 4.7 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Series: | Ulta Low |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.25 pF |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR |
Voltage Rating DC: | 200 VDC |
Automotive | No |
Capacitance Value | 4.7pF |
Case Style | Ceramic Chip |
Construction | Flat |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Ultra Low |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | Yes |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 2.01 X 1.25 X 1.15 |
Technology | Standard |
Termination Style | Pad |
Alias | KGQ21HCG2D4R7CT |
Capacitance tolerance | ±0.25pF |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 0805 |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 2012 |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Operating temperature | -55…125°C |
Operating voltage | 200V |
Type of capacitor | ceramic |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.